Part Details for DL1220 by Duracell Inc
Overview of DL1220 by Duracell Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL1220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT-CR1220/DR-B1
|
TME | Battery: lithium, 3V, CR1220,coin, non-rechargeable, Ø12.5x2mm Min Qty: 1 | 147 |
|
$1.4600 / $1.8600 | Buy Now |
Part Details for DL1220
DL1220 CAD Models
DL1220 Part Data Attributes:
|
DL1220
Duracell Inc
Buy Now
Datasheet
|
Compare Parts:
DL1220
Duracell Inc
Primary Battery, Lithium Manganese Dioxide, 1220, 3.1V, 0.034Ah,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DURACELL INC | |
Reach Compliance Code | unknown | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 1220 | |
Battery Type | PRIMARY | |
Capacity | 0.034 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 12.5 mm | |
Height | 2 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3.1 V | |
Weight | 0.8 g |