Part Details for DL1206-0.33 by FerroCore
Overview of DL1206-0.33 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL1206-0.33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DL1206-0.33
|
TME | Inductor: ferrite, SMD, 1206, 0.33uH, 250mA, 600mΩ, Q: 20, A: 3.2mm Min Qty: 20 | 3694 |
|
$0.0187 / $0.0631 | Buy Now |