Part Details for DL1-156PW6A by ITT Interconnect Solutions
Overview of DL1-156PW6A by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DL1-156PW6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1636-ND
|
DigiKey | CONN PLUG 156POS PNL MNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
449 In Stock |
|
$466.7130 / $503.6500 | Buy Now |
DISTI #
DL1-156PW6A
|
Avnet Americas | Conn Rectangular PIN 156 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DL1-156PW6A) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
$213.0875 / $615.0140 | Buy Now |
DISTI #
85C1214
|
Avnet Americas | Conn Rectangular PIN 156 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 85C1214) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 20 Partner Stock |
|
$433.9500 / $468.2900 | Buy Now |
DISTI #
110535-0030
|
Avnet Americas | Conn Rectangular PIN 156 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 110535-0030) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTDL1-156PW6A
|
Heilind Electronics | 110535-0030 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Backplane Connector - Plug - Hermaphroditic Contacts - 156 Positions - 6 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Panel Mount. RoHS: Compliant |
158 In Stock |
|
$405.0800 / $440.9800 | Buy Now |
DISTI #
DL1-156PW6A
|
Avnet Americas | Conn Rectangular PIN 156 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DL1-156PW6A) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
$213.0875 / $615.0140 | Buy Now |
DISTI #
85C1214
|
Avnet Americas | Conn Rectangular PIN 156 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 85C1214) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 20 Partner Stock |
|
$433.9500 / $468.2900 | Buy Now |
DISTI #
110535-0030
|
Avnet Americas | Conn Rectangular PIN 156 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 110535-0030) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTDL1-156PW6A
|
Interstate Connecting Components | 110535-0030 | 0 |
|
Buy Now |
Part Details for DL1-156PW6A
DL1-156PW6A CAD Models
DL1-156PW6A Part Data Attributes:
|
DL1-156PW6A
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DL1-156PW6A
ITT Interconnect Solutions
Rack and Panel Connector, 156 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Termination Type | SOLDER | |
Total Number of Contacts | 156 | |
UL Flammability Code | 94V-1 |