Part Details for DL-PS-96X3/24-JB-OD-UNI-DIM by JESCO Lighting Group
Overview of DL-PS-96X3/24-JB-OD-UNI-DIM by JESCO Lighting Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ALVC1G80VSE-E | Renesas Electronics Corporation | Uni-Logic 74ALVC 1G/2G Series | |
ALVC2G74USE-E | Renesas Electronics Corporation | Uni-Logic 74ALVC 1G/2G Series | |
ALVC2G32USE-E | Renesas Electronics Corporation | Uni-Logic 74ALVC 1G/2G Series |
Price & Stock for DL-PS-96X3/24-JB-OD-UNI-DIM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4779-DL-PS-96X3/24-JB-OD-UNI-DIM-ND
|
DigiKey | JESCO 3-Channel 96W Outdoor Clas Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
532 In Stock |
|
$367.1200 | Buy Now |