Part Details for DL-PS-96/24-JB-DIM-A by JESCO Lighting Group
Overview of DL-PS-96/24-JB-DIM-A by JESCO Lighting Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL97634IRT26Z-T | Renesas Electronics Corporation | White LED Driver with PWM Dimming | |
ISL97634IRT14Z-T | Renesas Electronics Corporation | White LED Driver with PWM Dimming | |
ISL97632IRTZ-EVALZ | Renesas Electronics Corporation | LED Driver with 1-Wire Dimming Evaluation Board |
Price & Stock for DL-PS-96/24-JB-DIM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4779-DL-PS-96/24-JB-DIM-A-ND
|
DigiKey | JESCO 96W Indoor Class 2 Univers Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1904 In Stock |
|
$136.0000 | Buy Now |