Part Details for DL-80-6 by Signal Transformer Inc
Overview of DL-80-6 by Signal Transformer Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL-80-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001083317
|
Sager | Power Transformers | 0 |
|
Buy Now |
Part Details for DL-80-6
DL-80-6 CAD Models
DL-80-6 Part Data Attributes
|
DL-80-6
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
DL-80-6
Signal Transformer Inc
Power Transformer
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | THE TWO SECONDARIES HAVE CENTER TAPPED CONNECTIONS | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 111.1 mm | |
Isolation Voltage | 1500 V | |
Length | 133.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 6 A | |
Output Current 2 | 6 A | |
Output Voltage 1 | 40 V | |
Output Voltage 2 | 40 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 139.7 mm |