Part Details for DL-5325S-C490-VS by Optoway Technology Inc
Overview of DL-5325S-C490-VS by Optoway Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC490LP5E | Analog Devices | lo Noise hi IP3 amp SMT, 12 - | |
HMC490-SX | Analog Devices | I.C., 12-17GHz hi IP3 LNA Die | |
LTC490CN8#PBF | Analog Devices | Diff Drvr & Rcv Pair |
Part Details for DL-5325S-C490-VS
DL-5325S-C490-VS CAD Models
DL-5325S-C490-VS Part Data Attributes
|
DL-5325S-C490-VS
Optoway Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DL-5325S-C490-VS
Optoway Technology Inc
Fiber Optic Device,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTOWAY TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Body Height | 27 mm | |
Body Length or Diameter | 6.35 mm | |
Built-in Feature | MONITOR PD | |
Communication Standard | OC-3, OC-12 | |
Connection Type | SC/PC CONNECTOR | |
Data Rate | 2500 Mbps | |
Fall Time-Max | 0.15 ns | |
Fiber Optic Device Type | DFB LASER MODULE EMITTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1492 nm | |
Operating Wavelength-Min | 1487 nm | |
Operating Wavelength-Nom | 1490 nm | |
Rise Time | 0.15 ns | |
Supply Current | 50 mA | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | NO | |
Threshold Current-Min | 10 mA |