There are no models available for this part yet.
Overview of DL-530B by CnC Tech LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5530BRUZ | Analog Devices | 12-BIT VOLTAGE OUTPUT DAC I.C. | |
ADR4530BRZ-R7 | Analog Devices | 3.0V Ultra Low Noise Voltage R | |
AD9530BCPZ | Analog Devices | 12 Bit 100 MSPS A-D Converter |
Price & Stock for DL-530B by CnC Tech LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1175-DL-530B-ND
|
DigiKey | CRIMP TOOL FERRULE 22-8 AWG Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
55 In Stock |
|
$51.4944 / $59.9600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.0800 / $82.4600 | Buy Now |