Part Details for DL-1068 by CnC Tech LLC
Results Overview of DL-1068 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DL-1068 Information
DL-1068 by CnC Tech LLC is an Other Logic IC.
Other Logic ICs are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO2010-681MLC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
LPS3010-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
SER2010-681MLD | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for DL-1068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1292-ND
|
DigiKey | TOOL HAND CRIMPER MODULAR SIDE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
17 In Stock |
|
$29.0200 / $33.7800 | Buy Now |
|
Onlinecomponents.com | Tool - Hand Crimping - Modular Strips-Crimps RJ-45 - 12 - 11 RoHS: Compliant | 0 |
|
$23.4100 / $49.0400 | Buy Now |
Part Details for DL-1068
DL-1068 CAD Models
DL-1068 Part Data Attributes
|
DL-1068
CnC Tech LLC
Buy Now
|
Compare Parts:
DL-1068
CnC Tech LLC
Select a part to compare: |
Samacsys Manufacturer | CNC Tech |