Part Details for DKTFM4CMC1887 by Kyocera AVX Components
Overview of DKTFM4CMC1887 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DKTFM4CMC1887
DKTFM4CMC1887 CAD Models
DKTFM4CMC1887 Part Data Attributes
|
DKTFM4CMC1887
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM4CMC1887
Kyocera AVX Components
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1880uF, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1880 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for DKTFM4CMC1887
This table gives cross-reference parts and alternative options found for DKTFM4CMC1887. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM4CMC1887, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM3DWC1887 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1880uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM4CMC1887 vs DKTFM3DWC1887 |
DKTFM4BMC1887 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1880uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM4CMC1887 vs DKTFM4BMC1887 |
DKTFM4CWC1887 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1880uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM4CMC1887 vs DKTFM4CWC1887 |
DKTFM3CWC1887 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1880uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM4CMC1887 vs DKTFM3CWC1887 |
DKTFM3BMC1887 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1880uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM4CMC1887 vs DKTFM3BMC1887 |
DKTFM4BWC1887 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1880uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM4CMC1887 vs DKTFM4BWC1887 |
DKTFM4DMC1887 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1880uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM4CMC1887 vs DKTFM4DMC1887 |
DKTFM3AWC1887 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1880uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM4CMC1887 vs DKTFM3AWC1887 |
DKTFM3BWC1887 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1880uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM4CMC1887 vs DKTFM3BWC1887 |
DKTFM4AMC1887 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1880uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM4CMC1887 vs DKTFM4AMC1887 |