Part Details for DKTFM44MG1207 by Kyocera AVX Components
Overview of DKTFM44MG1207 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKTFM44MG1207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DKTFM44MG1207
|
Avnet Abacus | Power Film Capacitor, 1200 uF, 3.15 kV, � 10%, PP, Chassis Mount (Alt: DKTFM44MG1207) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DKTFM44MG1207
DKTFM44MG1207 CAD Models
DKTFM44MG1207 Part Data Attributes
|
DKTFM44MG1207
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM44MG1207
Kyocera AVX Components
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1200 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 290 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3150 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 165 mm |
Alternate Parts for DKTFM44MG1207
This table gives cross-reference parts and alternative options found for DKTFM44MG1207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM44MG1207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM33MG1207 | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 1200uF, Chassis Mount, | Kyocera AVX Components | DKTFM44MG1207 vs DKTFM33MG1207 |
DKTFM33WG1207 | Film Capacitor, | Kyocera AVX Components | DKTFM44MG1207 vs DKTFM33WG1207 |
DKTFM43MG1207 | Film Capacitor, | Kyocera AVX Components | DKTFM44MG1207 vs DKTFM43MG1207 |
DKTFM32MG1207 | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 1200uF, Chassis Mount, | Kyocera AVX Components | DKTFM44MG1207 vs DKTFM32MG1207 |
DKTFM42MG1207 | Film Capacitor, | Kyocera AVX Components | DKTFM44MG1207 vs DKTFM42MG1207 |
DKTFM42WG1207 | Film Capacitor, | Kyocera AVX Components | DKTFM44MG1207 vs DKTFM42WG1207 |
DKTFM31MG1207 | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 1200uF, Chassis Mount, | Kyocera AVX Components | DKTFM44MG1207 vs DKTFM31MG1207 |
DKTFM32WG1207 | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 1200uF, Chassis Mount, | Kyocera AVX Components | DKTFM44MG1207 vs DKTFM32WG1207 |
DKTFM34MG1207 | Film Capacitor, | Kyocera AVX Components | DKTFM44MG1207 vs DKTFM34MG1207 |
DKTFM43WG1207 | Film Capacitor, | Kyocera AVX Components | DKTFM44MG1207 vs DKTFM43WG1207 |