Part Details for DKTFM43WI1257 by Kyocera AVX Components
Overview of DKTFM43WI1257 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKTFM43WI1257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 | 0 |
|
$2,431.2900 | Buy Now |
DISTI #
DKTFM43WI1257
|
Avnet Abacus | Power Film Capacitor, 1250 uF, 4.2 kV, � 10%, PP, Chassis Mount (Alt: DKTFM43WI1257) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DKTFM43WI1257
DKTFM43WI1257 CAD Models
DKTFM43WI1257 Part Data Attributes
|
DKTFM43WI1257
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM43WI1257
Kyocera AVX Components
Film Capacitor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1250 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 515 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4200 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 165 mm |
Alternate Parts for DKTFM43WI1257
This table gives cross-reference parts and alternative options found for DKTFM43WI1257. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM43WI1257, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DKTFM31WI1257 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 1250uF, Chassis Mount, | DKTFM43WI1257 vs DKTFM31WI1257 |
DKTFM44MI1257 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM43WI1257 vs DKTFM44MI1257 |
DKTFM42WI1257 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM43WI1257 vs DKTFM42WI1257 |
DKTFM41MI1257 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM43WI1257 vs DKTFM41MI1257 |
DKTFM33MI1257 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 1250uF, Chassis Mount, | DKTFM43WI1257 vs DKTFM33MI1257 |
DKTFM34MI1257 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM43WI1257 vs DKTFM34MI1257 |
DKTFM44WI1257 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM43WI1257 vs DKTFM44WI1257 |
DKTFM41WI1257 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM43WI1257 vs DKTFM41WI1257 |
DKTFM34WI1257 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM43WI1257 vs DKTFM34WI1257 |
DKTFM42MI1257 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM43WI1257 vs DKTFM42MI1257 |