Part Details for DKTFM43MG2807 by Kyocera AVX Components
Overview of DKTFM43MG2807 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKTFM43MG2807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 | 0 |
|
$2,630.1300 | Buy Now |
DISTI #
DKTFM43MG2807
|
Avnet Abacus | Power Film Capacitor, 2800 uF, 3.15 kV, � 10%, PP, Chassis Mount (Alt: DKTFM43MG2807) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DKTFM43MG2807
DKTFM43MG2807 CAD Models
DKTFM43MG2807 Part Data Attributes
|
DKTFM43MG2807
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM43MG2807
Kyocera AVX Components
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2800 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 590 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3150 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 165 mm |
Alternate Parts for DKTFM43MG2807
This table gives cross-reference parts and alternative options found for DKTFM43MG2807. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM43MG2807, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM31MG2807 | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 2800uF, Chassis Mount, | Kyocera AVX Components | DKTFM43MG2807 vs DKTFM31MG2807 |
DKTFM44WG2807 | Film Capacitor, | Kyocera AVX Components | DKTFM43MG2807 vs DKTFM44WG2807 |
DKTFM34WG2807 | Film Capacitor, | Kyocera AVX Components | DKTFM43MG2807 vs DKTFM34WG2807 |
DKTFM31WG2807 | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 2800uF, Chassis Mount, | Kyocera AVX Components | DKTFM43MG2807 vs DKTFM31WG2807 |
DKTFM33MG2807 | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 2800uF, Chassis Mount, | Kyocera AVX Components | DKTFM43MG2807 vs DKTFM33MG2807 |
DKTFM34MG2807 | Film Capacitor, | Kyocera AVX Components | DKTFM43MG2807 vs DKTFM34MG2807 |
DKTFM42WG2807 | Film Capacitor, | Kyocera AVX Components | DKTFM43MG2807 vs DKTFM42WG2807 |
DKTFM33WG2807 | Film Capacitor, | Kyocera AVX Components | DKTFM43MG2807 vs DKTFM33WG2807 |
DKTFM42MG2807 | Film Capacitor, | Kyocera AVX Components | DKTFM43MG2807 vs DKTFM42MG2807 |
DKTFM41MG2807 | Film Capacitor, | Kyocera AVX Components | DKTFM43MG2807 vs DKTFM41MG2807 |