Part Details for DKTFM43MG2007 by Kyocera AVX Components
Results Overview of DKTFM43MG2007 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DKTFM43MG2007 Information
DKTFM43MG2007 by Kyocera AVX Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DKTFM43MG2007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DKTFM43MG2007
|
Avnet Americas | Power Film Capacitor, 2000 uF, 3.15 kV, ? 10%, PP, Chassis Mount - Custom Tape W/Leader (Alt: DKTFM4... more Min Qty: 2 Package Multiple: 2 Lead time: 44 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1,926.7380 / $2,065.6020 | Buy Now |
DISTI #
DKTFM43MG2007
|
Avnet Abacus | Power Film Capacitor 2000 uF 315 kV 10 PP Chassis Mount (Alt: DKTFM43MG2007) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DKTFM43MG2007
DKTFM43MG2007 CAD Models
DKTFM43MG2007 Part Data Attributes
|
DKTFM43MG2007
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM43MG2007
Kyocera AVX Components
Film Capacitor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 44 Weeks | |
Capacitance | 2000 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 440 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3150 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 165 mm |
Alternate Parts for DKTFM43MG2007
This table gives cross-reference parts and alternative options found for DKTFM43MG2007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM43MG2007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DKTFM44WG2007 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM43MG2007 vs DKTFM44WG2007 |
DKTFM43WG2007 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM43MG2007 vs DKTFM43WG2007 |
DKTFM42WG2007 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM43MG2007 vs DKTFM42WG2007 |
DKTFM32WG2007 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 2000uF, Chassis Mount, | DKTFM43MG2007 vs DKTFM32WG2007 |
DKTFM31WG2007 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 2000uF, Chassis Mount, | DKTFM43MG2007 vs DKTFM31WG2007 |
DKTFM41MG2007 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM43MG2007 vs DKTFM41MG2007 |
DKTFM44MG2007 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM43MG2007 vs DKTFM44MG2007 |
DKTFM34WG2007 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM43MG2007 vs DKTFM34WG2007 |
DKTFM31MG2007 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 2000uF, Chassis Mount, | DKTFM43MG2007 vs DKTFM31MG2007 |
DKTFM32MG2007 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 2000uF, Chassis Mount, | DKTFM43MG2007 vs DKTFM32MG2007 |