There are no models available for this part yet.
Overview of DKTFM42MJ3356 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DKTFM42MJ3356 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 | 0 |
|
$1,673.9800 | Buy Now | ||
DISTI #
DKTFM42MJ3356
|
Avnet Abacus | Power Film Capacitor, 335 uF, 4.7 kV, � 10%, PP, Chassis Mount (Alt: DKTFM42MJ3356) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for DKTFM42MJ3356 by Kyocera AVX Components
Part Data Attributes for DKTFM42MJ3356 by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
335 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
215 mm
|
Length
|
340 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
95 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Chassis Mount
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
4700 V
|
Surface Mount
|
NO
|
Terminal Shape
|
THREADED STUD
|
Width
|
165 mm
|
Alternate Parts for DKTFM42MJ3356
This table gives cross-reference parts and alternative options found for DKTFM42MJ3356. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM42MJ3356, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM42WJ3356 | Film Capacitor, | Kyocera AVX Components | DKTFM42MJ3356 vs DKTFM42WJ3356 |
DKTFM32WJ3356 | Film Capacitor, Polypropylene, 4500V, 10% +Tol, 10% -Tol, 335uF, Chassis Mount, | Kyocera AVX Components | DKTFM42MJ3356 vs DKTFM32WJ3356 |
DKTFM41MJ3356 | Film Capacitor, | Kyocera AVX Components | DKTFM42MJ3356 vs DKTFM41MJ3356 |
DKTFM44WJ3356 | Film Capacitor, | Kyocera AVX Components | DKTFM42MJ3356 vs DKTFM44WJ3356 |
DKTFM33MJ3356 | Film Capacitor, Polypropylene, 4500V, 10% +Tol, 10% -Tol, 335uF, Chassis Mount, | Kyocera AVX Components | DKTFM42MJ3356 vs DKTFM33MJ3356 |
DKTFM43MJ3356 | Film Capacitor, | Kyocera AVX Components | DKTFM42MJ3356 vs DKTFM43MJ3356 |
DKTFM33WJ3356 | Film Capacitor, | Kyocera AVX Components | DKTFM42MJ3356 vs DKTFM33WJ3356 |
DKTFM32MJ3356 | Film Capacitor, Polypropylene, 4500V, 10% +Tol, 10% -Tol, 335uF, Chassis Mount, | Kyocera AVX Components | DKTFM42MJ3356 vs DKTFM32MJ3356 |
DKTFM41WJ3356 | Film Capacitor, | Kyocera AVX Components | DKTFM42MJ3356 vs DKTFM41WJ3356 |
DKTFM44MJ3356 | Film Capacitor, | Kyocera AVX Components | DKTFM42MJ3356 vs DKTFM44MJ3356 |