Part Details for DKTFM34MK9156 by Kyocera AVX Components
Overview of DKTFM34MK9156 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKTFM34MK9156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DKTFM34MK9156
|
Avnet Abacus | Power Film Capacitor, 915 uF, 5.2 kV, � 10%, PP, Chassis Mount (Alt: DKTFM34MK9156) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DKTFM34MK9156
DKTFM34MK9156 CAD Models
DKTFM34MK9156 Part Data Attributes
|
DKTFM34MK9156
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM34MK9156
Kyocera AVX Components
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 915 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 590 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 5200 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 165 mm |
Alternate Parts for DKTFM34MK9156
This table gives cross-reference parts and alternative options found for DKTFM34MK9156. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM34MK9156, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM42MK9156 | Film Capacitor, | Kyocera AVX Components | DKTFM34MK9156 vs DKTFM42MK9156 |
DKTFM41MK9156 | Film Capacitor, | Kyocera AVX Components | DKTFM34MK9156 vs DKTFM41MK9156 |
DKTFM43WK9156 | Film Capacitor, | Kyocera AVX Components | DKTFM34MK9156 vs DKTFM43WK9156 |
DKTFM43MK9156 | Film Capacitor, | Kyocera AVX Components | DKTFM34MK9156 vs DKTFM43MK9156 |
DKTFM44WK9156 | Film Capacitor, | Kyocera AVX Components | DKTFM34MK9156 vs DKTFM44WK9156 |
DKTFM33WK9156 | Film Capacitor, | Kyocera AVX Components | DKTFM34MK9156 vs DKTFM33WK9156 |
DKTFM33MK9156 | Film Capacitor, Polypropylene, 5000V, 10% +Tol, 10% -Tol, 915uF, Chassis Mount, | Kyocera AVX Components | DKTFM34MK9156 vs DKTFM33MK9156 |
DKTFM31WK9156 | Film Capacitor, Polypropylene, 5000V, 10% +Tol, 10% -Tol, 915uF, Chassis Mount, | Kyocera AVX Components | DKTFM34MK9156 vs DKTFM31WK9156 |
DKTFM32MK9156 | Film Capacitor, Polypropylene, 5000V, 10% +Tol, 10% -Tol, 915uF, Chassis Mount, | Kyocera AVX Components | DKTFM34MK9156 vs DKTFM32MK9156 |
DKTFM42WK9156 | Film Capacitor, | Kyocera AVX Components | DKTFM34MK9156 vs DKTFM42WK9156 |