Part Details for DKTFM33MD2147 by Kyocera AVX Components
Overview of DKTFM33MD2147 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKTFM33MD2147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 | 0 |
|
$1,754.3600 | Buy Now |
DISTI #
DKTFM33MD2147
|
Avnet Abacus | Power Film Capacitor, 2140 uF, 2.35 kV, � 10%, PP, Chassis Mount (Alt: DKTFM33MD2147) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DKTFM33MD2147
DKTFM33MD2147 CAD Models
DKTFM33MD2147 Part Data Attributes
|
DKTFM33MD2147
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM33MD2147
Kyocera AVX Components
Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 2140uF, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2140 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 290 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2350 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 165 mm |
Alternate Parts for DKTFM33MD2147
This table gives cross-reference parts and alternative options found for DKTFM33MD2147. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM33MD2147, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM44WD2147 | Film Capacitor, | Kyocera AVX Components | DKTFM33MD2147 vs DKTFM44WD2147 |
DKTFM41MD2147 | Film Capacitor, | Kyocera AVX Components | DKTFM33MD2147 vs DKTFM41MD2147 |
DKTFM42WD2147 | Film Capacitor, | Kyocera AVX Components | DKTFM33MD2147 vs DKTFM42WD2147 |
DKTFM31MD2147 | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 2140uF, Chassis Mount, | Kyocera AVX Components | DKTFM33MD2147 vs DKTFM31MD2147 |
DKTFM41WD2147 | Film Capacitor, | Kyocera AVX Components | DKTFM33MD2147 vs DKTFM41WD2147 |
DKTFM31WD2147 | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 2140uF, Chassis Mount, | Kyocera AVX Components | DKTFM33MD2147 vs DKTFM31WD2147 |
DKTFM34MD2147 | Film Capacitor, | Kyocera AVX Components | DKTFM33MD2147 vs DKTFM34MD2147 |
DKTFM44MD2147 | Film Capacitor, | Kyocera AVX Components | DKTFM33MD2147 vs DKTFM44MD2147 |
DKTFM43MD2147 | Film Capacitor, | Kyocera AVX Components | DKTFM33MD2147 vs DKTFM43MD2147 |
DKTFM33WD2147 | Film Capacitor, | Kyocera AVX Components | DKTFM33MD2147 vs DKTFM33WD2147 |