Part Details for DKTFM32WC8407 by Kyocera AVX Components
Overview of DKTFM32WC8407 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKTFM32WC8407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 | 0 |
|
$3,374.7500 | Buy Now |
DISTI #
DKTFM32WC8407
|
Avnet Abacus | Power Film Capacitor, 8400 uF, 2.15 kV, � 10%, PP, Chassis Mount (Alt: DKTFM32WC8407) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DKTFM32WC8407
DKTFM32WC8407 CAD Models
DKTFM32WC8407 Part Data Attributes
|
DKTFM32WC8407
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM32WC8407
Kyocera AVX Components
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 8400uF, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 8400 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 815 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2150 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 165 mm |
Alternate Parts for DKTFM32WC8407
This table gives cross-reference parts and alternative options found for DKTFM32WC8407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM32WC8407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DKTFM44MC8407 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM32WC8407 vs DKTFM44MC8407 |
DKTFM43WC8407 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM32WC8407 vs DKTFM43WC8407 |
DKTFM33WC8407 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM32WC8407 vs DKTFM33WC8407 |
DKTFM41WC8407 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM32WC8407 vs DKTFM41WC8407 |
DKTFM31MC8407 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 8400uF, Chassis Mount, | DKTFM32WC8407 vs DKTFM31MC8407 |
DKTFM44WC8407 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM32WC8407 vs DKTFM44WC8407 |
DKTFM34MC8407 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM32WC8407 vs DKTFM34MC8407 |
DKTFM42MC8407 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM32WC8407 vs DKTFM42MC8407 |
DKTFM32MC8407 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 8400uF, Chassis Mount, | DKTFM32WC8407 vs DKTFM32MC8407 |
DKTFM43MC8407 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM32WC8407 vs DKTFM43MC8407 |