Part Details for DKTFM31WJ3356 by Kyocera AVX Components
Overview of DKTFM31WJ3356 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKTFM31WJ3356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 | 0 |
|
$1,496.2900 | Buy Now |
DISTI #
DKTFM31WJ3356
|
Avnet Abacus | Power Film Capacitor, 335 uF, 4.7 kV, � 10%, PP, Chassis Mount (Alt: DKTFM31WJ3356) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DKTFM31WJ3356
DKTFM31WJ3356 CAD Models
DKTFM31WJ3356 Part Data Attributes
|
DKTFM31WJ3356
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM31WJ3356
Kyocera AVX Components
Film Capacitor, Polypropylene, 4500V, 10% +Tol, 10% -Tol, 335uF, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 335 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 215 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4700 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 165 mm |
Alternate Parts for DKTFM31WJ3356
This table gives cross-reference parts and alternative options found for DKTFM31WJ3356. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM31WJ3356, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM33WJ3356 | Film Capacitor, | Kyocera AVX Components | DKTFM31WJ3356 vs DKTFM33WJ3356 |
DKTFM43WJ3356 | Film Capacitor, | Kyocera AVX Components | DKTFM31WJ3356 vs DKTFM43WJ3356 |
DKTFM34WJ3356 | Film Capacitor, | Kyocera AVX Components | DKTFM31WJ3356 vs DKTFM34WJ3356 |
DKTFM42MJ3356 | Film Capacitor, | Kyocera AVX Components | DKTFM31WJ3356 vs DKTFM42MJ3356 |
DKTFM32WJ3356 | Film Capacitor, Polypropylene, 4500V, 10% +Tol, 10% -Tol, 335uF, Chassis Mount, | Kyocera AVX Components | DKTFM31WJ3356 vs DKTFM32WJ3356 |
DKTFM41WJ3356 | Film Capacitor, | Kyocera AVX Components | DKTFM31WJ3356 vs DKTFM41WJ3356 |
DKTFM34MJ3356 | Film Capacitor, | Kyocera AVX Components | DKTFM31WJ3356 vs DKTFM34MJ3356 |
DKTFM44WJ3356 | Film Capacitor, | Kyocera AVX Components | DKTFM31WJ3356 vs DKTFM44WJ3356 |
DKTFM43MJ3356 | Film Capacitor, | Kyocera AVX Components | DKTFM31WJ3356 vs DKTFM43MJ3356 |
DKTFM44MJ3356 | Film Capacitor, | Kyocera AVX Components | DKTFM31WJ3356 vs DKTFM44MJ3356 |