Part Details for DKTFM31WD7147 by Kyocera AVX Components
Overview of DKTFM31WD7147 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKTFM31WD7147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 | 0 |
|
$3,232.3100 | Buy Now |
DISTI #
DKTFM31WD7147
|
Avnet Abacus | Power Film Capacitor, 7140 uF, 2.35 kV, � 10%, PP, Chassis Mount (Alt: DKTFM31WD7147) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DKTFM31WD7147
DKTFM31WD7147 CAD Models
DKTFM31WD7147 Part Data Attributes
|
DKTFM31WD7147
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM31WD7147
Kyocera AVX Components
Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 7140uF, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 7140 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 815 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2350 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 165 mm |
Alternate Parts for DKTFM31WD7147
This table gives cross-reference parts and alternative options found for DKTFM31WD7147. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM31WD7147, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DKTFM32WD7147 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 7140uF, Chassis Mount, | DKTFM31WD7147 vs DKTFM32WD7147 |
DKTFM42MD7147 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM31WD7147 vs DKTFM42MD7147 |
DKTFM44MD7147 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM31WD7147 vs DKTFM44MD7147 |
DKTFM34WD7147 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM31WD7147 vs DKTFM34WD7147 |
DKTFM34MD7147 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM31WD7147 vs DKTFM34MD7147 |
DKTFM31MD7147 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 7140uF, Chassis Mount, | DKTFM31WD7147 vs DKTFM31MD7147 |
DKTFM43MD7147 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM31WD7147 vs DKTFM43MD7147 |
DKTFM43WD7147 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM31WD7147 vs DKTFM43WD7147 |
DKTFM41MD7147 | Kyocera AVX Components | Check for Price | Film Capacitor, | DKTFM31WD7147 vs DKTFM41MD7147 |
DKTFM33MD7147 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 7140uF, Chassis Mount, | DKTFM31WD7147 vs DKTFM33MD7147 |