There are no models available for this part yet.
Overview of DKTFM31ML1087 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DKTFM31ML1087 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DKTFM31ML1087
|
Avnet Abacus | Power Film Capacitor, 1080 uF, 5.8 kV, � 10%, PP, Chassis Mount (Alt: DKTFM31ML1087) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for DKTFM31ML1087 by Kyocera AVX Components
Part Data Attributes for DKTFM31ML1087 by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
1080 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
815 mm
|
Length
|
340 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
95 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Chassis Mount
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
5800 V
|
Surface Mount
|
NO
|
Terminal Shape
|
THREADED STUD
|
Width
|
165 mm
|
Alternate Parts for DKTFM31ML1087
This table gives cross-reference parts and alternative options found for DKTFM31ML1087. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM31ML1087, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM41WL1087 | Film Capacitor, | Kyocera AVX Components | DKTFM31ML1087 vs DKTFM41WL1087 |
DKTFM34ML1087 | Film Capacitor, | Kyocera AVX Components | DKTFM31ML1087 vs DKTFM34ML1087 |
DKTFM41ML1087 | Film Capacitor, | Kyocera AVX Components | DKTFM31ML1087 vs DKTFM41ML1087 |
DKTFM31WL1087 | Film Capacitor, Polypropylene, 5500V, 10% +Tol, 10% -Tol, 1080uF, Chassis Mount, | Kyocera AVX Components | DKTFM31ML1087 vs DKTFM31WL1087 |
DKTFM44ML1087 | Film Capacitor, | Kyocera AVX Components | DKTFM31ML1087 vs DKTFM44ML1087 |
DKTFM42ML1087 | Film Capacitor, | Kyocera AVX Components | DKTFM31ML1087 vs DKTFM42ML1087 |
DKTFM43WL1087 | Film Capacitor, | Kyocera AVX Components | DKTFM31ML1087 vs DKTFM43WL1087 |
DKTFM33WL1087 | Film Capacitor, | Kyocera AVX Components | DKTFM31ML1087 vs DKTFM33WL1087 |
DKTFM34WL1087 | Film Capacitor, | Kyocera AVX Components | DKTFM31ML1087 vs DKTFM34WL1087 |