There are no models available for this part yet.
Overview of DKTFM31MF4067 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DKTFM31MF4067 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DKTFM31MF4067
|
Avnet Abacus | Power Film Capacitor, 4060 uF, 2.9 kV, � 10%, PP, Chassis Mount (Alt: DKTFM31MF4067) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for DKTFM31MF4067 by Kyocera AVX Components
Part Data Attributes for DKTFM31MF4067 by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
4060 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
705 mm
|
Length
|
340 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
95 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Chassis Mount
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
2900 V
|
Surface Mount
|
NO
|
Terminal Shape
|
THREADED STUD
|
Width
|
165 mm
|
Alternate Parts for DKTFM31MF4067
This table gives cross-reference parts and alternative options found for DKTFM31MF4067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM31MF4067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM42WF4067 | Film Capacitor, | Kyocera AVX Components | DKTFM31MF4067 vs DKTFM42WF4067 |
DKTFM34MF4067 | Film Capacitor, | Kyocera AVX Components | DKTFM31MF4067 vs DKTFM34MF4067 |
DKTFM32WF4067 | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 4060uF, Chassis Mount, | Kyocera AVX Components | DKTFM31MF4067 vs DKTFM32WF4067 |
DKTFM41WF4067 | Film Capacitor, | Kyocera AVX Components | DKTFM31MF4067 vs DKTFM41WF4067 |
DKTFM31WF4067 | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 4060uF, Chassis Mount, | Kyocera AVX Components | DKTFM31MF4067 vs DKTFM31WF4067 |
DKTFM34WF4067 | Film Capacitor, | Kyocera AVX Components | DKTFM31MF4067 vs DKTFM34WF4067 |
DKTFM32MF4067 | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 4060uF, Chassis Mount, | Kyocera AVX Components | DKTFM31MF4067 vs DKTFM32MF4067 |
DKTFM33MF4067 | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 4060uF, Chassis Mount, | Kyocera AVX Components | DKTFM31MF4067 vs DKTFM33MF4067 |
DKTFM44WF4067 | Film Capacitor, | Kyocera AVX Components | DKTFM31MF4067 vs DKTFM44WF4067 |
DKTFM41MF4067 | Film Capacitor, | Kyocera AVX Components | DKTFM31MF4067 vs DKTFM41MF4067 |