Part Details for DKTFM31MD6077 by Kyocera AVX Components
Overview of DKTFM31MD6077 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKTFM31MD6077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DKTFM31MD6077
|
Avnet Abacus | Power Film Capacitor, 6070 uF, 2.35 kV, � 10%, PP, Chassis Mount (Alt: DKTFM31MD6077) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DKTFM31MD6077
DKTFM31MD6077 CAD Models
DKTFM31MD6077 Part Data Attributes
|
DKTFM31MD6077
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM31MD6077
Kyocera AVX Components
Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 6070uF, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 6070 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 705 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2350 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 165 mm |
Alternate Parts for DKTFM31MD6077
This table gives cross-reference parts and alternative options found for DKTFM31MD6077. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM31MD6077, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM42WD6077 | Film Capacitor, | Kyocera AVX Components | DKTFM31MD6077 vs DKTFM42WD6077 |
DKTFM44MD6077 | Film Capacitor, | Kyocera AVX Components | DKTFM31MD6077 vs DKTFM44MD6077 |
DKTFM33MD6077 | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 6070uF, Chassis Mount, | Kyocera AVX Components | DKTFM31MD6077 vs DKTFM33MD6077 |
DKTFM41MD6077 | Film Capacitor, | Kyocera AVX Components | DKTFM31MD6077 vs DKTFM41MD6077 |
DKTFM34MD6077 | Film Capacitor, | Kyocera AVX Components | DKTFM31MD6077 vs DKTFM34MD6077 |
DKTFM43MD6077 | Film Capacitor, | Kyocera AVX Components | DKTFM31MD6077 vs DKTFM43MD6077 |
DKTFM33WD6077 | Film Capacitor, | Kyocera AVX Components | DKTFM31MD6077 vs DKTFM33WD6077 |
DKTFM43WD6077 | Film Capacitor, | Kyocera AVX Components | DKTFM31MD6077 vs DKTFM43WD6077 |
DKTFM34WD6077 | Film Capacitor, | Kyocera AVX Components | DKTFM31MD6077 vs DKTFM34WD6077 |
DKTFM44WD6077 | Film Capacitor, | Kyocera AVX Components | DKTFM31MD6077 vs DKTFM44WD6077 |