Part Details for DKTFM24WM3856 by Kyocera AVX Components
Overview of DKTFM24WM3856 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKTFM24WM3856
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 | 0 |
|
$2,256.4200 | Buy Now |
DISTI #
DKTFM24WM3856
|
Avnet Abacus | Power Film Capacitor, 385 uF, 6 kV, � 10%, PP, Chassis Mount (Alt: DKTFM24WM3856) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DKTFM24WM3856
DKTFM24WM3856 CAD Models
DKTFM24WM3856 Part Data Attributes
|
DKTFM24WM3856
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM24WM3856
Kyocera AVX Components
Film Capacitor, Polypropylene, 6000V, 10% +Tol, 10% -Tol, 385uF, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 385 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 590 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6000 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 117 mm |
Alternate Parts for DKTFM24WM3856
This table gives cross-reference parts and alternative options found for DKTFM24WM3856. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM24WM3856, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM21MM3856 | Film Capacitor, Polypropylene, 6000V, 10% +Tol, 10% -Tol, 385uF, Chassis Mount, | Kyocera AVX Components | DKTFM24WM3856 vs DKTFM21MM3856 |
DKTFM22WM3856 | Film Capacitor, Polypropylene, 6000V, 10% +Tol, 10% -Tol, 385uF, Chassis Mount, | Kyocera AVX Components | DKTFM24WM3856 vs DKTFM22WM3856 |
DKTFM13WM3856 | Film Capacitor, Polypropylene, 6000V, 10% +Tol, 10% -Tol, 385uF, Chassis Mount, | Kyocera AVX Components | DKTFM24WM3856 vs DKTFM13WM3856 |
DKTFM23MM3856 | Film Capacitor, Polypropylene, 6000V, 10% +Tol, 10% -Tol, 385uF, Chassis Mount, | Kyocera AVX Components | DKTFM24WM3856 vs DKTFM23MM3856 |
DKTFM11WM3856 | Film Capacitor, Polypropylene, 6000V, 10% +Tol, 10% -Tol, 385uF, Chassis Mount, | Kyocera AVX Components | DKTFM24WM3856 vs DKTFM11WM3856 |
DKTFM12WM3856 | Film Capacitor, Polypropylene, 6000V, 10% +Tol, 10% -Tol, 385uF, Chassis Mount, | Kyocera AVX Components | DKTFM24WM3856 vs DKTFM12WM3856 |
DKTFM12MM3856 | Film Capacitor, Polypropylene, 6000V, 10% +Tol, 10% -Tol, 385uF, Chassis Mount, | Kyocera AVX Components | DKTFM24WM3856 vs DKTFM12MM3856 |
DKTFM14WM3856 | Film Capacitor, Polypropylene, 6000V, 10% +Tol, 10% -Tol, 385uF, Chassis Mount, | Kyocera AVX Components | DKTFM24WM3856 vs DKTFM14WM3856 |
DKTFM23WM3856 | Film Capacitor, Polypropylene, 6000V, 10% +Tol, 10% -Tol, 385uF, Chassis Mount, | Kyocera AVX Components | DKTFM24WM3856 vs DKTFM23WM3856 |