Part Details for DKTFM24ME2207 by Kyocera AVX Components
Overview of DKTFM24ME2207 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKTFM24ME2207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 | 0 |
|
$2,218.3400 | Buy Now |
DISTI #
DKTFM24ME2207
|
Avnet Abacus | Power Film Capacitor, 2200 uF, 2.6 kV, � 10%, PP, Chassis Mount (Alt: DKTFM24ME2207) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DKTFM24ME2207
DKTFM24ME2207 CAD Models
DKTFM24ME2207 Part Data Attributes
|
DKTFM24ME2207
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM24ME2207
Kyocera AVX Components
Film Capacitor, Polypropylene, 2500V, 10% +Tol, 10% -Tol, 2200uF, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2200 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 515 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2600 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 117 mm |
Alternate Parts for DKTFM24ME2207
This table gives cross-reference parts and alternative options found for DKTFM24ME2207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM24ME2207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM21ME2207 | Film Capacitor, Polypropylene, 2500V, 10% +Tol, 10% -Tol, 2200uF, Chassis Mount, | Kyocera AVX Components | DKTFM24ME2207 vs DKTFM21ME2207 |
DKTFM24WE2207 | Film Capacitor, Polypropylene, 2500V, 10% +Tol, 10% -Tol, 2200uF, Chassis Mount, | Kyocera AVX Components | DKTFM24ME2207 vs DKTFM24WE2207 |
DKTFM14WE2207 | Film Capacitor, Polypropylene, 2500V, 10% +Tol, 10% -Tol, 2200uF, Chassis Mount, | Kyocera AVX Components | DKTFM24ME2207 vs DKTFM14WE2207 |
DKTFM13WE2207 | Film Capacitor, Polypropylene, 2500V, 10% +Tol, 10% -Tol, 2200uF, Chassis Mount, | Kyocera AVX Components | DKTFM24ME2207 vs DKTFM13WE2207 |
DKTFM12ME2207 | Film Capacitor, Polypropylene, 2500V, 10% +Tol, 10% -Tol, 2200uF, Chassis Mount, | Kyocera AVX Components | DKTFM24ME2207 vs DKTFM12ME2207 |
DKTFM23ME2207 | Film Capacitor, Polypropylene, 2500V, 10% +Tol, 10% -Tol, 2200uF, Chassis Mount, | Kyocera AVX Components | DKTFM24ME2207 vs DKTFM23ME2207 |
DKTFM13ME2207 | Film Capacitor, Polypropylene, 2500V, 10% +Tol, 10% -Tol, 2200uF, Chassis Mount, | Kyocera AVX Components | DKTFM24ME2207 vs DKTFM13ME2207 |
DKTFM21WE2207 | Film Capacitor, Polypropylene, 2500V, 10% +Tol, 10% -Tol, 2200uF, Chassis Mount, | Kyocera AVX Components | DKTFM24ME2207 vs DKTFM21WE2207 |
DKTFM22WE2207 | Film Capacitor, Polypropylene, 2500V, 10% +Tol, 10% -Tol, 2200uF, Chassis Mount, | Kyocera AVX Components | DKTFM24ME2207 vs DKTFM22WE2207 |
DKTFM22ME2207 | Film Capacitor, Polypropylene, 2500V, 10% +Tol, 10% -Tol, 2200uF, Chassis Mount, | Kyocera AVX Components | DKTFM24ME2207 vs DKTFM22ME2207 |