Part Details for DKTFM23MD2727 by Kyocera AVX Components
Overview of DKTFM23MD2727 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKTFM23MD2727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 | 0 |
|
$2,239.4900 | Buy Now |
DISTI #
DKTFM23MD2727
|
Avnet Abacus | Power Film Capacitor, 2720 uF, 2.35 kV, � 10%, PP, Chassis Mount (Alt: DKTFM23MD2727) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DKTFM23MD2727
DKTFM23MD2727 CAD Models
DKTFM23MD2727 Part Data Attributes
|
DKTFM23MD2727
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM23MD2727
Kyocera AVX Components
Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 2720uF, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2720 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 515 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2350 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 117 mm |
Alternate Parts for DKTFM23MD2727
This table gives cross-reference parts and alternative options found for DKTFM23MD2727. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM23MD2727, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM22WD2727 | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 2720uF, Chassis Mount, | Kyocera AVX Components | DKTFM23MD2727 vs DKTFM22WD2727 |
DKTFM24MD2727 | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 2720uF, Chassis Mount, | Kyocera AVX Components | DKTFM23MD2727 vs DKTFM24MD2727 |
DKTFM22MD2727 | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 2720uF, Chassis Mount, | Kyocera AVX Components | DKTFM23MD2727 vs DKTFM22MD2727 |
DKTFM21WD2727 | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 2720uF, Chassis Mount, | Kyocera AVX Components | DKTFM23MD2727 vs DKTFM21WD2727 |
DKTFM13MD2727 | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 2720uF, Chassis Mount, | Kyocera AVX Components | DKTFM23MD2727 vs DKTFM13MD2727 |
DKTFM14WD2727 | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 2720uF, Chassis Mount, | Kyocera AVX Components | DKTFM23MD2727 vs DKTFM14WD2727 |
DKTFM11MD2727 | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 2720uF, Chassis Mount, | Kyocera AVX Components | DKTFM23MD2727 vs DKTFM11MD2727 |
DKTFM21MD2727 | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 2720uF, Chassis Mount, | Kyocera AVX Components | DKTFM23MD2727 vs DKTFM21MD2727 |