Part Details for DKTFM22WH1407 by Kyocera AVX Components
Overview of DKTFM22WH1407 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKTFM22WH1407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DKTFM22WH1407
|
Avnet Abacus | Power Film Capacitor, 1400 uF, 3.75 kV, � 10%, PP, Chassis Mount (Alt: DKTFM22WH1407) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DKTFM22WH1407
DKTFM22WH1407 CAD Models
DKTFM22WH1407 Part Data Attributes
|
DKTFM22WH1407
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM22WH1407
Kyocera AVX Components
Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 1400uF, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1400 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 705 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3750 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 117 mm |
Alternate Parts for DKTFM22WH1407
This table gives cross-reference parts and alternative options found for DKTFM22WH1407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM22WH1407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM12WH1407 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 1400uF, Chassis Mount, | Kyocera AVX Components | DKTFM22WH1407 vs DKTFM12WH1407 |
DKTFM23MH1407 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 1400uF, Chassis Mount, | Kyocera AVX Components | DKTFM22WH1407 vs DKTFM23MH1407 |
DKTFM22MH1407 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 1400uF, Chassis Mount, | Kyocera AVX Components | DKTFM22WH1407 vs DKTFM22MH1407 |
DKTFM14WH1407 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 1400uF, Chassis Mount, | Kyocera AVX Components | DKTFM22WH1407 vs DKTFM14WH1407 |
DKTFM23WH1407 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 1400uF, Chassis Mount, | Kyocera AVX Components | DKTFM22WH1407 vs DKTFM23WH1407 |
DKTFM11WH1407 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 1400uF, Chassis Mount, | Kyocera AVX Components | DKTFM22WH1407 vs DKTFM11WH1407 |
DKTFM21MH1407 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 1400uF, Chassis Mount, | Kyocera AVX Components | DKTFM22WH1407 vs DKTFM21MH1407 |
DKTFM21WH1407 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 1400uF, Chassis Mount, | Kyocera AVX Components | DKTFM22WH1407 vs DKTFM21WH1407 |
DKTFM13WH1407 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 1400uF, Chassis Mount, | Kyocera AVX Components | DKTFM22WH1407 vs DKTFM13WH1407 |
DKTFM13MH1407 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 1400uF, Chassis Mount, | Kyocera AVX Components | DKTFM22WH1407 vs DKTFM13MH1407 |