Part Details for DKTFM22WF3047 by Kyocera AVX Components
Results Overview of DKTFM22WF3047 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DKTFM22WF3047 Information
DKTFM22WF3047 by Kyocera AVX Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DKTFM22WF3047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DKTFM22WF3047
|
Avnet Abacus | Power Film Capacitor 3040 uF 29 kV 10 PP Chassis Mount (Alt: DKTFM22WF3047) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DKTFM22WF3047
DKTFM22WF3047 CAD Models
DKTFM22WF3047 Part Data Attributes
|
DKTFM22WF3047
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM22WF3047
Kyocera AVX Components
Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 3040uF, Chassis Mount,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 3040 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 815 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2900 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 117 mm |
Alternate Parts for DKTFM22WF3047
This table gives cross-reference parts and alternative options found for DKTFM22WF3047. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM22WF3047, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DKTFM12MF3047 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 3040uF, Chassis Mount, | DKTFM22WF3047 vs DKTFM12MF3047 |
DKTFM12WF3047 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 3040uF, Chassis Mount, | DKTFM22WF3047 vs DKTFM12WF3047 |
DKTFM22MF3047 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 3040uF, Chassis Mount, | DKTFM22WF3047 vs DKTFM22MF3047 |
DKTFM11WF3047 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 3040uF, Chassis Mount, | DKTFM22WF3047 vs DKTFM11WF3047 |
DKTFM23MF3047 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 3040uF, Chassis Mount, | DKTFM22WF3047 vs DKTFM23MF3047 |
DKTFM14MF3047 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 3040uF, Chassis Mount, | DKTFM22WF3047 vs DKTFM14MF3047 |
DKTFM24WF3047 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 3040uF, Chassis Mount, | DKTFM22WF3047 vs DKTFM24WF3047 |
DKTFM24MF3047 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 3040uF, Chassis Mount, | DKTFM22WF3047 vs DKTFM24MF3047 |
DKTFM23WF3047 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 3040uF, Chassis Mount, | DKTFM22WF3047 vs DKTFM23WF3047 |
DKTFM13WF3047 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 3040uF, Chassis Mount, | DKTFM22WF3047 vs DKTFM13WF3047 |