Part Details for DKTFM21WM0227 by Kyocera AVX Components
Overview of DKTFM21WM0227 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKTFM21WM0227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 | 0 |
|
$1,772.7000 | Buy Now |
DISTI #
DKTFM21WM0227
|
Avnet Abacus | Power Film Capacitor, 220 uF, 6 kV, � 10%, PP, Chassis Mount (Alt: DKTFM21WM0227) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DKTFM21WM0227
DKTFM21WM0227 CAD Models
DKTFM21WM0227 Part Data Attributes
|
DKTFM21WM0227
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM21WM0227
Kyocera AVX Components
Film Capacitor, Polypropylene, 6000V, 10% +Tol, 10% -Tol, 220uF, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 220 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 365 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6000 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 117 mm |
Alternate Parts for DKTFM21WM0227
This table gives cross-reference parts and alternative options found for DKTFM21WM0227. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM21WM0227, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM21MM0227 | Film Capacitor, Polypropylene, 6000V, 10% +Tol, 10% -Tol, 220uF, Chassis Mount, | Kyocera AVX Components | DKTFM21WM0227 vs DKTFM21MM0227 |
DKTFM24MM0227 | Film Capacitor, Polypropylene, 6000V, 10% +Tol, 10% -Tol, 220uF, Chassis Mount, | Kyocera AVX Components | DKTFM21WM0227 vs DKTFM24MM0227 |
DKTFM22MM0227 | Film Capacitor, Polypropylene, 6000V, 10% +Tol, 10% -Tol, 220uF, Chassis Mount, | Kyocera AVX Components | DKTFM21WM0227 vs DKTFM22MM0227 |
DKTFM13WM0227 | Film Capacitor, Polypropylene, 6000V, 10% +Tol, 10% -Tol, 220uF, Chassis Mount, | Kyocera AVX Components | DKTFM21WM0227 vs DKTFM13WM0227 |
DKTFM12WM0227 | Film Capacitor, Polypropylene, 6000V, 10% +Tol, 10% -Tol, 220uF, Chassis Mount, | Kyocera AVX Components | DKTFM21WM0227 vs DKTFM12WM0227 |
DKTFM23WM0227 | Film Capacitor, Polypropylene, 6000V, 10% +Tol, 10% -Tol, 220uF, Chassis Mount, | Kyocera AVX Components | DKTFM21WM0227 vs DKTFM23WM0227 |
DKTFM11MM0227 | Film Capacitor, Polypropylene, 6000V, 10% +Tol, 10% -Tol, 220uF, Chassis Mount, | Kyocera AVX Components | DKTFM21WM0227 vs DKTFM11MM0227 |
DKTFM12MM0227 | Film Capacitor, Polypropylene, 6000V, 10% +Tol, 10% -Tol, 220uF, Chassis Mount, | Kyocera AVX Components | DKTFM21WM0227 vs DKTFM12MM0227 |
DKTFM24WM0227 | Film Capacitor, Polypropylene, 6000V, 10% +Tol, 10% -Tol, 220uF, Chassis Mount, | Kyocera AVX Components | DKTFM21WM0227 vs DKTFM24WM0227 |