Part Details for DKTFM21MF1217 by Kyocera AVX Components
Overview of DKTFM21MF1217 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKTFM21MF1217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 | 0 |
|
$1,846.0300 | Buy Now |
DISTI #
DKTFM21MF1217
|
Avnet Abacus | Power Film Capacitor, 1210 uF, 2.9 kV, � 10%, PP, Chassis Mount (Alt: DKTFM21MF1217) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DKTFM21MF1217
DKTFM21MF1217 CAD Models
DKTFM21MF1217 Part Data Attributes
|
DKTFM21MF1217
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM21MF1217
Kyocera AVX Components
Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 1210uF, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1210 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 365 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2900 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 117 mm |
Alternate Parts for DKTFM21MF1217
This table gives cross-reference parts and alternative options found for DKTFM21MF1217. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM21MF1217, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM12MF1217 | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 1210uF, Chassis Mount, | Kyocera AVX Components | DKTFM21MF1217 vs DKTFM12MF1217 |
DKTFM14MF1217 | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 1210uF, Chassis Mount, | Kyocera AVX Components | DKTFM21MF1217 vs DKTFM14MF1217 |
DKTFM11WF1217 | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 1210uF, Chassis Mount, | Kyocera AVX Components | DKTFM21MF1217 vs DKTFM11WF1217 |
DKTFM14WF1217 | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 1210uF, Chassis Mount, | Kyocera AVX Components | DKTFM21MF1217 vs DKTFM14WF1217 |
DKTFM24WF1217 | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 1210uF, Chassis Mount, | Kyocera AVX Components | DKTFM21MF1217 vs DKTFM24WF1217 |
DKTFM13WF1217 | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 1210uF, Chassis Mount, | Kyocera AVX Components | DKTFM21MF1217 vs DKTFM13WF1217 |
DKTFM22MF1217 | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 1210uF, Chassis Mount, | Kyocera AVX Components | DKTFM21MF1217 vs DKTFM22MF1217 |
DKTFM21WF1217 | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 1210uF, Chassis Mount, | Kyocera AVX Components | DKTFM21MF1217 vs DKTFM21WF1217 |
DKTFM23WF1217 | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 1210uF, Chassis Mount, | Kyocera AVX Components | DKTFM21MF1217 vs DKTFM23WF1217 |
DKTFM12WF1217 | Film Capacitor, Polypropylene, 2750V, 10% +Tol, 10% -Tol, 1210uF, Chassis Mount, | Kyocera AVX Components | DKTFM21MF1217 vs DKTFM12WF1217 |