Part Details for DKTFM1AMH8336 by Kyocera AVX Components
Overview of DKTFM1AMH8336 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DKTFM1AMH8336
DKTFM1AMH8336 CAD Models
DKTFM1AMH8336 Part Data Attributes
|
DKTFM1AMH8336
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM1AMH8336
Kyocera AVX Components
Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 8330uF, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 8330 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3500 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for DKTFM1AMH8336
This table gives cross-reference parts and alternative options found for DKTFM1AMH8336. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM1AMH8336, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM1CWH8336 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 8330uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM1AMH8336 vs DKTFM1CWH8336 |
DKTFM1BWH8336 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 8330uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM1AMH8336 vs DKTFM1BWH8336 |
DKTFM2AMH8336 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 8330uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM1AMH8336 vs DKTFM2AMH8336 |
DKTFM1CMH8336 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 8330uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM1AMH8336 vs DKTFM1CMH8336 |
DKTFM2CWH8336 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 8330uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM1AMH8336 vs DKTFM2CWH8336 |
DKTFM1BMH8336 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 8330uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM1AMH8336 vs DKTFM1BMH8336 |
DKTFM2DMH8336 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 8330uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM1AMH8336 vs DKTFM2DMH8336 |
DKTFM2BMH8336 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 8330uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM1AMH8336 vs DKTFM2BMH8336 |
DKTFM2BWH8336 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 8330uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM1AMH8336 vs DKTFM2BWH8336 |
DKTFM2CMH8336 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 8330uF, Chassis Mount, RADIAL LEADED | Kyocera AVX Components | DKTFM1AMH8336 vs DKTFM2CMH8336 |