Part Details for DKTFM14MD3177 by Kyocera AVX Components
Overview of DKTFM14MD3177 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKTFM14MD3177
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 | 0 |
|
$2,270.5200 | Buy Now |
DISTI #
DKTFM14MD3177
|
Avnet Abacus | Power Film Capacitor, 3170 uF, 2.35 kV, � 10%, PP, Chassis Mount (Alt: DKTFM14MD3177) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DKTFM14MD3177
DKTFM14MD3177 CAD Models
DKTFM14MD3177 Part Data Attributes
|
DKTFM14MD3177
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM14MD3177
Kyocera AVX Components
Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 3170uF, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 3170 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 590 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2350 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 117 mm |
Alternate Parts for DKTFM14MD3177
This table gives cross-reference parts and alternative options found for DKTFM14MD3177. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM14MD3177, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DKTFM13MD3177 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 3170uF, Chassis Mount, | DKTFM14MD3177 vs DKTFM13MD3177 |
DKTFM21WD3177 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 3170uF, Chassis Mount, | DKTFM14MD3177 vs DKTFM21WD3177 |
DKTFM21MD3177 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 3170uF, Chassis Mount, | DKTFM14MD3177 vs DKTFM21MD3177 |
DKTFM11MD3177 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 3170uF, Chassis Mount, | DKTFM14MD3177 vs DKTFM11MD3177 |
DKTFM23MD3177 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 3170uF, Chassis Mount, | DKTFM14MD3177 vs DKTFM23MD3177 |
DKTFM23WD3177 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 3170uF, Chassis Mount, | DKTFM14MD3177 vs DKTFM23WD3177 |
DKTFM13WD3177 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 3170uF, Chassis Mount, | DKTFM14MD3177 vs DKTFM13WD3177 |
DKTFM22WD3177 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 3170uF, Chassis Mount, | DKTFM14MD3177 vs DKTFM22WD3177 |