Part Details for DKTFM12WH1157 by Kyocera AVX Components
Overview of DKTFM12WH1157 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKTFM12WH1157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DKTFM12WH1157
|
Avnet Abacus | Power Film Capacitor, 1150 uF, 3.75 kV, � 10%, PP, Chassis Mount (Alt: DKTFM12WH1157) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DKTFM12WH1157
DKTFM12WH1157 CAD Models
DKTFM12WH1157 Part Data Attributes
|
DKTFM12WH1157
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM12WH1157
Kyocera AVX Components
Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 1150uF, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1150 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 590 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3750 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 117 mm |
Alternate Parts for DKTFM12WH1157
This table gives cross-reference parts and alternative options found for DKTFM12WH1157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM12WH1157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM24MH1157 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 1150uF, Chassis Mount, | Kyocera AVX Components | DKTFM12WH1157 vs DKTFM24MH1157 |
DKTFM22WH1157 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 1150uF, Chassis Mount, | Kyocera AVX Components | DKTFM12WH1157 vs DKTFM22WH1157 |
DKTFM22MH1157 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 1150uF, Chassis Mount, | Kyocera AVX Components | DKTFM12WH1157 vs DKTFM22MH1157 |
DKTFM13WH1157 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 1150uF, Chassis Mount, | Kyocera AVX Components | DKTFM12WH1157 vs DKTFM13WH1157 |
DKTFM11MH1157 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 1150uF, Chassis Mount, | Kyocera AVX Components | DKTFM12WH1157 vs DKTFM11MH1157 |
DKTFM11WH1157 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 1150uF, Chassis Mount, | Kyocera AVX Components | DKTFM12WH1157 vs DKTFM11WH1157 |
DKTFM13MH1157 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 1150uF, Chassis Mount, | Kyocera AVX Components | DKTFM12WH1157 vs DKTFM13MH1157 |
DKTFM23MH1157 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 1150uF, Chassis Mount, | Kyocera AVX Components | DKTFM12WH1157 vs DKTFM23MH1157 |
DKTFM14MH1157 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 1150uF, Chassis Mount, | Kyocera AVX Components | DKTFM12WH1157 vs DKTFM14MH1157 |
DKTFM14WH1157 | Film Capacitor, Polypropylene, 3500V, 10% +Tol, 10% -Tol, 1150uF, Chassis Mount, | Kyocera AVX Components | DKTFM12WH1157 vs DKTFM14WH1157 |