Part Details for DKTFM12WG0517 by Kyocera AVX Components
Overview of DKTFM12WG0517 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKTFM12WG0517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DKTFM12WG0517
|
Avnet Abacus | Power Film Capacitor, 510 uF, 3.15 kV, � 10%, PP, Chassis Mount (Alt: DKTFM12WG0517) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DKTFM12WG0517
DKTFM12WG0517 CAD Models
DKTFM12WG0517 Part Data Attributes
|
DKTFM12WG0517
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM12WG0517
Kyocera AVX Components
Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 510uF, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 510 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 215 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3150 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 117 mm |
Alternate Parts for DKTFM12WG0517
This table gives cross-reference parts and alternative options found for DKTFM12WG0517. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM12WG0517, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DKTFM24MG0517 | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 510uF, Chassis Mount, | Kyocera AVX Components | DKTFM12WG0517 vs DKTFM24MG0517 |
DKTFM13WG0517 | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 510uF, Chassis Mount, | Kyocera AVX Components | DKTFM12WG0517 vs DKTFM13WG0517 |
DKTFM24WG0517 | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 510uF, Chassis Mount, | Kyocera AVX Components | DKTFM12WG0517 vs DKTFM24WG0517 |
DKTFM14MG0517 | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 510uF, Chassis Mount, | Kyocera AVX Components | DKTFM12WG0517 vs DKTFM14MG0517 |
DKTFM22WG0517 | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 510uF, Chassis Mount, | Kyocera AVX Components | DKTFM12WG0517 vs DKTFM22WG0517 |
DKTFM23WG0517 | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 510uF, Chassis Mount, | Kyocera AVX Components | DKTFM12WG0517 vs DKTFM23WG0517 |
DKTFM14WG0517 | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 510uF, Chassis Mount, | Kyocera AVX Components | DKTFM12WG0517 vs DKTFM14WG0517 |
DKTFM12MG0517 | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 510uF, Chassis Mount, | Kyocera AVX Components | DKTFM12WG0517 vs DKTFM12MG0517 |
DKTFM23MG0517 | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 510uF, Chassis Mount, | Kyocera AVX Components | DKTFM12WG0517 vs DKTFM23MG0517 |
DKTFM21WG0517 | Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 510uF, Chassis Mount, | Kyocera AVX Components | DKTFM12WG0517 vs DKTFM21WG0517 |