DKTFM12MG2177
Kyocera AVX Components
Description: Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 2170uF, Chassis Mount,

Overview of DKTFM12MG2177 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DKTFM12MG2177 by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # DKTFM12MG2177
Avnet Abacus Power Film Capacitor, 2170 uF, 3.15 kV, � 10%, PP, Chassis Mount (Alt: DKTFM12MG2177) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for DKTFM12MG2177 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DKTFM12MG2177 by Kyocera AVX Components

DKTFM12MG2177
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
2170 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
705 mm
Length
340 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
95 °C
Operating Temperature-Min
-55 °C
Package Style
Chassis Mount
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
3150 V
Surface Mount
NO
Terminal Shape
THREADED STUD
Width
117 mm
Want to compare parts?
  1. DKTFM12MG2177
    Kyocera AVX Components
    Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 2170uF, Chassis Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DKTFM12MG2177 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DKTFM12MG2177 by Kyocera AVX Components

  • Please alert me when DKTFM12MG2177 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DKTFM12MG2177 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DKTFM12MG2177 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DKTFM12MG2177 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DKTFM12MG2177.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DKTFM12MG2177 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: