Part Details for DKTFM11MI0267 by Kyocera AVX Components
Overview of DKTFM11MI0267 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKTFM11MI0267
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DKTFM11MI0267
|
Avnet Abacus | Power Film Capacitor, 260 uF, 4.2 kV, � 10%, PP, Chassis Mount (Alt: DKTFM11MI0267) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DKTFM11MI0267
DKTFM11MI0267 CAD Models
DKTFM11MI0267 Part Data Attributes
|
DKTFM11MI0267
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM11MI0267
Kyocera AVX Components
Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 260uF, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 260 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 215 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4200 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 117 mm |