Part Details for DKTFM11MD1367 by Kyocera AVX Components
Results Overview of DKTFM11MD1367 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DKTFM11MD1367 Information
DKTFM11MD1367 by Kyocera AVX Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DKTFM11MD1367
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DKTFM11MD1367
|
Avnet Abacus | Power Film Capacitor 1360 uF 235 kV 10 PP Chassis Mount (Alt: DKTFM11MD1367) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DKTFM11MD1367
DKTFM11MD1367 CAD Models
DKTFM11MD1367 Part Data Attributes
|
DKTFM11MD1367
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DKTFM11MD1367
Kyocera AVX Components
Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 1360uF, Chassis Mount,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1360 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 290 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2350 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 117 mm |
Alternate Parts for DKTFM11MD1367
This table gives cross-reference parts and alternative options found for DKTFM11MD1367. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DKTFM11MD1367, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DKTFM24MD1367 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 1360uF, Chassis Mount, | DKTFM11MD1367 vs DKTFM24MD1367 |
DKTFM21MD1367 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 1360uF, Chassis Mount, | DKTFM11MD1367 vs DKTFM21MD1367 |
DKTFM14WD1367 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 1360uF, Chassis Mount, | DKTFM11MD1367 vs DKTFM14WD1367 |
DKTFM21WD1367 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 1360uF, Chassis Mount, | DKTFM11MD1367 vs DKTFM21WD1367 |
DKTFM13MD1367 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 1360uF, Chassis Mount, | DKTFM11MD1367 vs DKTFM13MD1367 |
DKTFM24WD1367 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 1360uF, Chassis Mount, | DKTFM11MD1367 vs DKTFM24WD1367 |
DKTFM11WD1367 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 1360uF, Chassis Mount, | DKTFM11MD1367 vs DKTFM11WD1367 |
DKTFM12MD1367 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 1360uF, Chassis Mount, | DKTFM11MD1367 vs DKTFM12MD1367 |
DKTFM22WD1367 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 1360uF, Chassis Mount, | DKTFM11MD1367 vs DKTFM22WD1367 |
DKTFM23WD1367 | Kyocera AVX Components | Check for Price | Film Capacitor, Polypropylene, 2250V, 10% +Tol, 10% -Tol, 1360uF, Chassis Mount, | DKTFM11MD1367 vs DKTFM23WD1367 |