There are no models available for this part yet.
Overview of DKM30G-12N by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DKM30G-12N by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-DKM30G-12N-ND
|
DigiKey | 30W, 18-75VIN, 12VOUT @0~1250MA Min Qty: 1 Lead time: 12 Weeks Container: Tube |
20 In Stock |
|
$34.4000 | Buy Now | |
DISTI #
DKM30G-12N
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DKM30G-12N) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$38.7200 | Buy Now | |
DISTI #
709-DKM30G-12N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 18-75Vin +/-12Vout +/- 0-1250mA DIP 2x1 Regulated RoHS: Compliant | 28 |
|
$29.8500 / $32.8200 | Buy Now | |
DISTI #
74025377
|
RS | DC-DC Converter, Regulated, 2 Out, 30W, 18-75Vin, +-12Vout, DIP, DKM30-N Series | MEAN WELL DKM30G-12N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 20 |
|
$30.9200 / $34.7400 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$32.2700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$25.9700 / $30.2900 | Buy Now | ||
DISTI #
DKM30G-12N
|
TME | Converter: DC/DC, 30W, Uin: 18÷75V, Uout: 12VDC, Uout2: -12VDC, THT Min Qty: 1 | 0 |
|
$28.2300 / $32.1300 | RFQ | |
DISTI #
000000000007163957
|
Sager | Isolated DC/DC Converters - Through Hole 30W 18-75Vin +/-12Vout +/- 0-1250mA DIP 2x1 Regulated Min Qty: 1 | 0 |
|
$27.1200 / $31.0000 | Buy Now | |
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$25.9700 / $30.2900 | Buy Now | ||
Neutron USA | DC-DC Converter, Regulated, 2 Out, 30W, 18-75Vin, +-12Vout, DIP, DKM30-N Series | 50 |
|
$74.9900 | Buy Now |
CAD Models for DKM30G-12N by Mean Well
Part Data Attributes for DKM30G-12N by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|