-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1355-ND
|
DigiKey | DC DC CONVERTER +/-12V 10W Min Qty: 1 Lead time: 12 Weeks Container: - |
238 In Stock |
|
$22.4620 / $22.8100 | Buy Now |
DISTI #
DKM10E-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DKM10E-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-DKM10E-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4.7-9Vin +/-12Vout +/-416mA DIP Iso Reg RoHS: Compliant | 38 |
|
$20.5100 / $22.8100 | Buy Now |
DISTI #
71028279
|
RS | DC-DC Converter: 10W 1"x 1" I/P:4.7-9VDC, O/P:+/-12V +/-416mA,1"1" | MEAN WELL DKM10E-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7800 / $22.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.4000 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 5VIN 2-OUT 12V/-12V 0.416A/-0.416A 10W 6-Pin DIP Module | 0 |
|
$18.0500 / $21.2800 | Buy Now |
DISTI #
DKM10E-12
|
TME | Converter: DC/DC, 10W, Uin: 4.7÷8V, Uout: 12VDC, Uout2: -12VDC, THT Min Qty: 1 | 11 |
|
$18.5600 / $28.2300 | Buy Now |
DISTI #
000000000005618301
|
Sager | Isolated DC/DC Converters - Through Hole 4.7-9Vin +/-12Vout +/-416mA DIP Iso Reg Min Qty: 1 | 0 |
|
$19.2300 / $21.4300 | Buy Now |
DISTI #
C1S521900098097
|
Chip1Stop | Module DC-DC 5VIN 2-OUT 12V/-12V 0.416A/-0.416A 10W 6-Pin DIP Module | 15 |
|
$18.5000 / $22.5000 | Buy Now |
|
Master Electronics | Module DC-DC 5VIN 2-OUT 12V/-12V 0.416A/-0.416A 10W 6-Pin DIP Module | 0 |
|
$18.0500 / $21.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DKM10E-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DKM10E-12
Mean Well
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO -12V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XDMA-T6 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.416 A | |
Output Voltage-Max | 12.18 V | |
Output Voltage-Min | 11.82 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVERLOAD; OVER VOLTAGE; SHORT CIRCUIT; UNDER VOLTAGE | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 350 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |