Part Details for DKM10C-05 by Mean Well
Overview of DKM10C-05 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DKM10C-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1351-ND
|
DigiKey | DC DC CONVERTER +/-5V 10W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3 In Stock |
|
$19.3060 / $21.0000 | Buy Now |
DISTI #
DKM10C-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DKM10C-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-DKM10C-05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-75Vin +/-5Vout +/-1000mA DIP Iso RoHS: Compliant | 7 |
|
$20.6000 / $22.2000 | Buy Now |
DISTI #
71028275
|
RS | DC-DC Converter: 10W 1"x 1" I/P:36-75VDC, O/P:+/-5V +/-1000mA,1"1" | MEAN WELL DKM10C-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$22.4000 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 48VIN 2-OUT 5V/-5V 1A/-1A 10W 6-Pin DIP Module RoHS: Compliant |
12 In Stock 10 Factory Stock |
|
$18.0500 / $21.0500 | Buy Now |
DISTI #
51744934
|
Verical | Module DC-DC 48VIN 2-OUT 5V/-5V 1A/-1A 10W 6-Pin DIP Module Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1716 | Americas - 11 |
|
$23.4650 / $27.3650 | Buy Now |
DISTI #
41975949
|
Verical | Module DC-DC 48VIN 2-OUT 5V/-5V 1A/-1A 10W 6-Pin DIP Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1725 | Americas - 3 |
|
$7.4640 | Buy Now |
DISTI #
DKM10C-05
|
TME | Converter: DC/DC, 10W, Uin: 36÷75V, Uout: 5VDC, Uout2: -5VDC, THT Min Qty: 1 | 0 |
|
$18.5600 / $28.2300 | RFQ |
DISTI #
000000000005618297
|
Sager | Isolated DC/DC Converters - Through Hole 36-75Vin +/-5Vout +/-1000mA DIP Iso Min Qty: 1 | 0 |
|
$18.7500 / $21.4300 | Buy Now |
Part Details for DKM10C-05
DKM10C-05 CAD Models
DKM10C-05 Part Data Attributes
|
DKM10C-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DKM10C-05
Mean Well
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO -5V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDMA-T6 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.075 V | |
Output Voltage-Min | 4.925 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVERLOAD; OVER VOLTAGE; SHORT CIRCUIT; UNDER VOLTAGE | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 350 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |