Part Details for DKLP-0329-0510 by Schurter Electronic Components
Overview of DKLP-0329-0510 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-102MR | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
XFL2005-103MEC | Coilcraft Inc | General Purpose Inductor, | |
PFL1005-102MEU | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for DKLP-0329-0510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8000
|
Newark | Dklp-3 Comp.choke 3Ph 5A 10Mh/Carton Box |Schurter DKLP-0329-0510 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3600 / $39.4300 | Buy Now |
DISTI #
486-5718-ND
|
DigiKey | CMC 5A 3LN TH Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9225 / $30.4800 | Buy Now |
DISTI #
DKLP-0329-0510
|
Avnet Americas | Choke, Common Mode, 10 mH, 5 A - Boxed Product (Development Kits) (Alt: DKLP-0329-0510) RoHS: Compliant Min Qty: 24 Package Multiple: 12 Lead time: 10 Weeks, 2 Days Container: Box | 0 |
|
$22.3724 / $26.2346 | Buy Now |
DISTI #
693-DKLP-0329-0510
|
Mouser Electronics | Common Mode Chokes / Filters DKLP Compensat choke 5A <60mH | 0 |
|
$25.8000 / $30.3900 | Order Now |
DISTI #
70598990
|
RS | Choke/Filter, Common Mode, DKLP Compensat choke 5A | Schurter DKLP-0329-0510 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$32.3700 / $35.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 12 Lead time: 16 Weeks Container: Box | 0Box |
|
$22.3700 | Buy Now |
|
Onlinecomponents.com | DKLP COMPENSATED CHOKE 3PH 5A 10mH RoHS: Compliant | 0 |
|
$24.0800 / $31.6200 | Buy Now |
DISTI #
000000000002270179
|
Sager | Common Mode Chokes / Filters DKLP Compensat choke 5A <60mH Min Qty: 24 | 0 |
|
$23.2100 / $25.1200 | Buy Now |
DISTI #
DKLP-0329-0510
|
Avnet Abacus | Choke, Common Mode, 10 mH, 5 A (Alt: DKLP-0329-0510) RoHS: Compliant Min Qty: 24 Package Multiple: 12 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DKLP COMPENSATED CHOKE 3PH 5A 10mH RoHS: Compliant | 0 |
|
$24.0800 / $31.6200 | Buy Now |