Part Details for DKIL-0331-1005 by Schurter Electronic Components
Overview of DKIL-0331-1005 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKIL-0331-1005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DKIL-0331-1005
|
Avnet Abacus | Choke, Common Mode, 5 mH, 10 A (Alt: DKIL-0331-1005) RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Abacus - 0 |
|
Buy Now |
Part Details for DKIL-0331-1005
DKIL-0331-1005 CAD Models
DKIL-0331-1005 Part Data Attributes:
|
DKIL-0331-1005
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DKIL-0331-1005
Schurter Electronic Components
General Purpose Inductor, 5000uH, 50%, 3 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.032 Ω | |
Inductance-Nom (L) | 5000 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 3 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 10 A | |
Self Resonance Frequency | 0.22 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Tolerance | 50% |