There are no models available for this part yet.
Overview of DKIL-0246-2001 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m | |
CO-174RASMAX2-001 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-001 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft |
Price & Stock for DKIL-0246-2001 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DKIL-0246-2001
|
Avnet Abacus | Choke, Common Mode, 1.1 mH, 20 A (Alt: DKIL-0246-2001) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
CAD Models for DKIL-0246-2001 by Schurter Electronic Components
Part Data Attributes for DKIL-0246-2001 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance
|
0.006 Ω
|
Inductance-Nom (L)
|
1100 µH
|
Inductor Application
|
HIGH CURRENT INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current-Max
|
20 A
|
Self Resonance Frequency
|
2.5 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
DUAL IN-LINE
|
Terminal Shape
|
WIRE
|
Tolerance
|
50%
|
Related Parts for DKIL-0246-2001
-
DKIL-0246-1005Fixed Inductors
-
EEEHB1C470PFixed Capacitors
-
CRCW12069K10JNECFixed Resistors
-
MBRM140T3GRectifier Diodes
-
FDD4141Power Field-Effect Transistors
-
ATSAMD21E17A-MUTMicrocontrollers
-
SQ1539EH-T1_GE3Small Signal Field-Effect Transistors
-
NME0505DOther Analog ICs
-
MMPQ3904R2Small Signal Bipolar Transistors