Part Details for DKIH-3358-50C8 by Schurter Electronic Components
Overview of DKIH-3358-50C8 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKIH-3358-50C8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y5731
|
Newark | Filter, Common Mode, 80Uh, 50A, Dc Current Rating:50A, Product Range:Dkih-3 Series, Inductance:80Μh Rohs Compliant: Yes |Schurter DKIH-3358-50C8 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7900 / $28.7200 | Buy Now |
DISTI #
486-DKIH-3358-50C8-ND
|
DigiKey | DKIH-3 COMP.CHOKE 3PH 50A 0.08MH Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0230 / $18.9700 | Buy Now |
DISTI #
DKIH-3358-50C8
|
Avnet Americas | DKIH Compensated High Current Choke, 3-phase - Boxed Product (Development Kits) (Alt: DKIH-3358-50C8) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$16.3687 / $19.1946 | Buy Now |
DISTI #
693-DKIH-3358-50C8
|
Mouser Electronics | Common Mode Chokes / Filters 50A 3X0.08mH DKIH COMP.CHOKE THT RoHS: Compliant | 23 |
|
$19.0600 / $19.0700 | Buy Now |
DISTI #
70717387
|
RS | Compensated High Current Choke, 3-Phase, 50A 3 x 0.08 mH, DKIH Series | Schurter DKIH-3358-50C8 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3700 / $26.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$19.1700 | Buy Now |
|
Onlinecomponents.com | DKIH COMP.CHOKE THT 50A 3X0.08mH RoHS: Compliant | 0 |
|
$17.8400 / $23.6200 | Buy Now |
DISTI #
DKIH-3358-50C8
|
TME | Inductor: wire with current compensation, THT, 80uH, 400uΩ, DKIH Min Qty: 10 | 0 |
|
$23.5700 / $24.8800 | RFQ |
DISTI #
000000000005421983
|
Sager | Common Mode Chokes / Filters 50A 3X0.08mH DKIH COMP.CHOKE THT Min Qty: 20 | 0 |
|
$16.9800 / $19.1700 | Buy Now |
|
Master Electronics | DKIH COMP.CHOKE THT 50A 3X0.08mH RoHS: Compliant | 0 |
|
$17.8400 / $23.6200 | Buy Now |
Part Details for DKIH-3358-50C8
DKIH-3358-50C8 CAD Models
DKIH-3358-50C8 Part Data Attributes:
|
DKIH-3358-50C8
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DKIH-3358-50C8
Schurter Electronic Components
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Approvals | IEC; UL | |
Diameter | 58 mm | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 31 mm | |
High Pot | 3740 V | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 0-400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 50 A | |
Rated Voltage | 600 V |