Part Details for DKFP-H22H-082P by Schurter Electronic Components
Overview of DKFP-H22H-082P by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82V2082PFG | Renesas Electronics Corporation | 2 Channel T1 / J1 / E1 Short Haul/Long Haul LIU | |
R5F72533DKFPU | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
R5F72531DKFPU | Renesas Electronics Corporation | 32-bit Microcontrollers, , / |
Price & Stock for DKFP-H22H-082P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y2800
|
Newark | Dkfp Comp.choke Tht P O 8A 2X2.7Mh/Carton Box |Schurter DKFP-H22H-082P RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 / $7.0100 | Buy Now |
DISTI #
486-DKFP-H22H-082P-ND
|
DigiKey | DKFP COMP.CHOKE THT P O 8A 2X2.7 Min Qty: 36 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3192 | Buy Now |
DISTI #
DKFP-H22H-082P
|
Avnet Americas | Choke, Magnetically Compensated, Compact, DKFP Series, 2.7mH, 2H Case - Boxed Product (Development Kits) (Alt: DKFP-H22H-082P) RoHS: Compliant Min Qty: 90 Package Multiple: 18 Lead time: 40 Weeks, 3 Days Container: Box | 0 |
|
$3.9654 / $4.4321 | Buy Now |
DISTI #
693-DKFP-H22H-082P
|
Mouser Electronics | Common Mode Chokes / Filters DKFP COMP.CHOKE THT P O 8A 2X2.7mH | 0 |
|
$4.1600 / $5.1000 | Order Now |
DISTI #
70598937
|
RS | DKFP COMP.CHOKE THT P O 8A 2X2.7mH | Schurter DKFP-H22H-082P RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1700 / $6.0800 | RFQ |
|
Future Electronics | Common Mode Chokes / Filters DKFP COMP.CHOKE THT P O 8A 2X2.7mH RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 18 Lead time: 41 Weeks | 0 |
|
$3.7800 | Buy Now |
|
Onlinecomponents.com | DKFP COMP.CHOKE THT P O 8A 2X2.7mH RoHS: Compliant | 0 |
|
$3.9600 / $5.0000 | Buy Now |
DISTI #
000000000005238578
|
Sager | Common Mode Chokes / Filters DKFP COMP.CHOKE THT P O 8A 2X2.7mH Min Qty: 1 | 0 |
|
$3.8200 / $4.5600 | Buy Now |
DISTI #
DKFP-H22H-082P
|
Avnet Abacus | Choke, Magnetically Compensated, Compact, DKFP Series, 2.7mH, 2H Case (Alt: DKFP-H22H-082P) RoHS: Compliant Min Qty: 36 Package Multiple: 18 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DKFP COMP.CHOKE THT P O 8A 2X2.7mH RoHS: Compliant | 0 |
|
$3.9600 / $5.0000 | Buy Now |