Part Details for DKFP-C22C-0115 by Schurter Electronic Components
Overview of DKFP-C22C-0115 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM0115C1E151JE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM0115C1E121GE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM0115C1E221JE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose |
Price & Stock for DKFP-C22C-0115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-DKFP-C22C-0115-ND
|
DigiKey | DKFP COMP.CHOKE THT P O 1A 2X15M Min Qty: 64 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3034 | Buy Now |
DISTI #
DKFP-C22C-0115
|
Avnet Americas | Choke, Magnetically Compensated, Compact, DKFP Series, 15mH, 2C Case - Boxed Product (Development Kits) (Alt: DKFP-C22C-0115) RoHS: Compliant Min Qty: 64 Package Multiple: 32 Lead time: 40 Weeks, 3 Days Container: Box | 0 |
|
$1.6218 / $1.8126 | Buy Now |
DISTI #
693-DKFP-C22C-0115
|
Mouser Electronics | Common Mode Chokes / Filters DKFP COMP.CHOKE THT P O 1A 2X15mH | 0 |
|
$1.7400 / $2.2900 | Order Now |
DISTI #
70598891
|
RS | DKFP COMP.CHOKE THT P O 1A 2X15mH | Schurter DKFP-C22C-0115 RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1100 / $2.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 32 Container: Box | 0Box |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | DKFP COMP.CHOKE THT P O 1A 2X15mH RoHS: Compliant | 0 |
|
$1.6200 / $2.4400 | Buy Now |
DISTI #
000000000005238532
|
Sager | Common Mode Chokes / Filters DKFP COMP.CHOKE THT P O 1A 2X15mH Min Qty: 64 | 0 |
|
$1.6000 / $1.8100 | Buy Now |
|
Master Electronics | DKFP COMP.CHOKE THT P O 1A 2X15mH RoHS: Compliant | 0 |
|
$1.6200 / $2.4400 | Buy Now |