Part Details for DKFP-C21C-0302 by Schurter Electronic Components
Overview of DKFP-C21C-0302 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0302CS-10NXJBU | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | |
0302CS-12NXJLU | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, ROHS COMPLIANT | |
0302CS-16NXJBU | Coilcraft Inc | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT |
Price & Stock for DKFP-C21C-0302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y2749
|
Newark | Dkfp Comp.choke Tht P V 3A 2X2.2Mh/Carton Box |Schurter DKFP-C21C-0302 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $3.3400 | Buy Now |
DISTI #
486-DKFP-C21C-0302-ND
|
DigiKey | DKFP COMP.CHOKE THT P V 3A 2X2.2 Min Qty: 70 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3034 | Buy Now |
DISTI #
DKFP-C21C-0302
|
Avnet Americas | Choke, Magnetically Compensated, Compact, DKFP Series, 2mH, 1C Case - Boxed Product (Development Kits) (Alt: DKFP-C21C-0302) RoHS: Compliant Min Qty: 70 Package Multiple: 35 Lead time: 40 Weeks, 3 Days Container: Box | 0 |
|
$1.6218 / $1.8126 | Buy Now |
DISTI #
693-DKFP-C21C-0302
|
Mouser Electronics | Common Mode Chokes / Filters DKFP COMP.CHOKE THT P V 3A 2X2.2mH | 0 |
|
$1.6600 / $2.2600 | Order Now |
DISTI #
70598883
|
RS | DKFP COMP.CHOKE THT P V 3A 2X2.2mH | Schurter DKFP-C21C-0302 RoHS: Compliant Min Qty: 70 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1100 / $2.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 35 Container: Box | 0Box |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | DKFP COMP.CHOKE THT P V 3A 2X2.2mH RoHS: Compliant | 0 |
|
$1.6200 / $2.4400 | Buy Now |
DISTI #
000000000005238524
|
Sager | Common Mode Chokes / Filters DKFP COMP.CHOKE THT P V 3A 2X2.2mH Min Qty: 70 | 0 |
|
$1.6000 / $1.8100 | Buy Now |
|
Master Electronics | DKFP COMP.CHOKE THT P V 3A 2X2.2mH RoHS: Compliant | 0 |
|
$1.6200 / $2.4400 | Buy Now |