Part Details for DKF104B10 by Amphenol Thermometrics
Overview of DKF104B10 by Amphenol Thermometrics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKF104B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DKF104B10-ND
|
DigiKey | THERM NTC 100KOHM 3960K DO35 Min Qty: 6000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3838 | Buy Now |
|
Onlinecomponents.com | NTC Glass Encapsulated Thermistor - 100Kohms @25°C - B(25/85)=3960 - -40° to 250°C RoHS: Compliant | 0 |
|
$1.4200 / $4.0000 | Buy Now |