Part Details for DKF103B10 by Amphenol Advanced Sensors
Overview of DKF103B10 by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKF103B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F9813
|
Newark | Ntc Thermistor, Resistance (25°C):10Kohm, Product Range:Dk Series, B-Constant:3960K, Operating Temperature Min:-40°C, Operating Temperature Max:250°C, No. Of Pins:2, Thermistor Case Style:Do-35, Thermistor Mounting:Through Hole Rohs Compliant: Yes |Amphenol Advanced Sensors DKF103B10 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5280 | Buy Now |
DISTI #
71286963
|
RS | Sensor, Glass Encapsulated, 10K 10% @ 25C | Amphenol Advanced Sensors DKF103B10 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.4630 | Buy Now |
DISTI #
AASDKF103B10
|
Heilind Electronics | GLASS ENCAPSULATED, 10K 10 25 | Americas - 0 in Stock |
|
Buy Now |