Part Details for DKE15B-05 by Mean Well
Overview of DKE15B-05 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKE15B-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1337-ND
|
DigiKey | DC DC CONVERTER +/-5V 15W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3 In Stock |
|
$22.4040 / $24.3800 | Buy Now |
DISTI #
DKE15B-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DKE15B-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-DKE15B-05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-36Vin +/-5Vout 150-1500mA, 15W RoHS: Compliant | 0 |
|
$20.6300 / $22.9800 | Order Now |
DISTI #
72094180
|
RS | DC-DC Converter, +/-5V 15W, 1.5A, 1.5A, DKE15 Series | MEAN WELL DKE15B-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9000 / $24.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$22.5400 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 2-OUT 5V/-5V 1.5A/-1.5A 15W 5-Pin RoHS: Compliant |
10 Partner Stock |
|
$22.5100 / $37.8600 | Buy Now |
DISTI #
DKE15B-05
|
TME | Converter: DC/DC, 15W, Uin: 18÷36V, Uout: -5VDC,5VDC, Iout: 1500mA Min Qty: 1 | 0 |
|
$18.7200 / $28.4700 | RFQ |
DISTI #
000000000003770016
|
Sager | Isolated DC/DC Converters - Through Hole 18-36Vin +/-5Vout 150-1500mA, 15W Min Qty: 1 | 0 |
|
$19.1200 / $21.8600 | Buy Now |
|
Master Electronics | Module DC-DC 24VIN 2-OUT 5V/-5V 1.5A/-1.5A 15W 5-Pin RoHS: Compliant |
10 Partner Stock |
|
$22.5100 / $37.8600 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 18-36Vin +/-5Vout 150-1500mA, 15W | 13 |
|
$54.9900 | Buy Now |
Part Details for DKE15B-05
DKE15B-05 CAD Models
DKE15B-05 Part Data Attributes
|
DKE15B-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DKE15B-05
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |